RBM18DCCS

Heilind Number:SULRBM18DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCCS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCCS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DCCS

Detailed Description

This PPS and Phosphor Bronze female connector, SKU RBM18DCCS, offers reliable performance with a 3A amperage rating and 950 VAC voltage capacity. Featuring two rows with 36 hairpin contact positions, it ensures secure connections in electronic assemblies. The right-angle orientation and side hole mount type facilitate efficient PCB integration, while the thru-hole termination method with gold-plated phosphor bronze contacts guarantees excellent conductivity. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained environments. Meeting the highest quality standards, including matte tin termination plating, this connector is a dependable solution for board-to-board and card edge connections in demanding environments.