RBM18DCKD

Heilind Number:SULRBM18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCKD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCKD

Detailed Description

Introducing the RBM18DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. The two rows of 36 female contacts, terminated through clearance holes, offer secure and efficient PCB mating. Gold-plated contact surfaces guarantee excellent conductivity, while the loop bellow contact type provides optimal signal transmission. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, this connector is perfect for critical electronic systems. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving integration. Trust in the RBM18DCKD for high-quality, high-reliability connections in your electronic designs.