RBM18DCKI-S288

Heilind Number:SULRBM18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCKI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DCKI-S288

Detailed Description

Introducing the RBM18DCKI-S288, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows for efficient signal transmission, with a threaded mount type ensuring secure installation. The termination method, Card Extender, guarantees reliable contact with minimal signal loss. Constructed with PPS and Phosphor Bronze materials and boasting gold plating, it offers exceptional conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3A, it meets stringent power requirements. The Loop Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for critical systems where reliability is paramount. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures efficient PCB layout. With 36 positions and a tail length of 4.45mm, it accommodates multiple connections with ease. Certified for quality and performance, this connector is a must-have for hi-rel applications where precision and durability are non-negotiable. Elevate your electronic designs with the RBM18DCKI-S288.