RBM18DCKS

Heilind Number:SULRBM18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCKS

Detailed Description

Introducing the RBM18DCKS, a high-quality PCB connector featuring PPS and Phosphor Bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage tolerance of 950VAC, this connector is perfect for demanding electronic applications. The female gender, two rows, and side hole mount type make it versatile for various PCB setups. Its gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straight orientation ensure secure connections. With 36 positions and a pitch of 3.96mm, it offers ample connectivity options. The Matte Tin termination plating and operating temperature range of -65 to 125°C further enhance its suitability for industrial use. Compact with dimensions of 15.49mm in height and 9.4mm in width, the RBM18DCKS is a must-have for board-to-board and card edge connections in high-reliability electronic systems.