RBM18DCMD

Heilind Number:SULRBM18DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DCMD

Detailed Description

Introducing the RBM18DCMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity and durability in extreme operating conditions. With a 3A amperage rating and a voltage capacity of 950VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and hairpin contact type offer versatile and secure mating options. Utilizing gold-plated phosphor bronze contacts and matte tin termination, it maintains excellent signal integrity and corrosion resistance. With 36 positions and a pitch of 3.96mm, it allows for high-density PCB layouts. This connector, with a straight orientation and a tail length of 14.22mm, is easy to install and ensures proper alignment. Operating within a wide temperature range from -65 to 125°C, it is suitable for use in diverse industrial environments. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the RBM18DCMD to deliver superior performance and reliability in your PCB designs.