| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM18DCMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBM18DCMI-S288 |
RBM18DCMI-S288
| Heilind Number: | SULRBM18DCMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM18DCMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Featuring a dual-row configuration and two mounting options on a threaded base, the RBM18DCMI-S288 connector offers robust connectivity for high-performance applications. Built with PPS and Phosphor Bronze, it ensures durability and reliability in demanding environments. With a contact rating of 3A and a voltage capability of 950VAC, this female connector guarantees efficient power transmission. The gold-plated hairpin contacts provide excellent conductivity, while the matte tin termination plating enhances solderability. With 36 positions and a pitch of 3.96mm, it offers ample connectivity in a compact design. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. Ideal for board-to-board or card edge connections, this connector is a versatile solution for various electronic systems.

