RBM18DCMI

Heilind Number:SULRBM18DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DCMI

Detailed Description

The RBM18DCMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Phosphor Bronze materials, it ensures reliable connectivity in rugged environments. This female connector offers 36 positions with a pitch of 3.96mm, ideal for high-density circuitry. The threaded mount type and wire wrap termination method guarantee secure installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards. Gold-plated contacts with Matte Tin termination provide excellent conductivity and corrosion resistance. The straight orientation and hairpin contact type further enhance its functionality. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Whether used in aerospace, defense, or industrial applications, the RBM18DCMI delivers exceptional performance and durability.