RBM18DCMS

Heilind Number:SULRBM18DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCMS

Detailed Description

Introducing the RBM18DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts, it offers ample connectivity options. The side hole mount type and wire wrap termination method guarantee secure and efficient installation. Constructed with durable phosphor bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The hairpin contact type and straight orientation further enhance its versatility. With a compact design measuring just 15.49 mm in height and 9.4 mm in width, it saves space on the PCB. Matte tin termination plating adds to its durability. Ideal for aerospace, defense, and industrial applications, the RBM18DCMS is a reliable connectivity solution.