RBM18DCMT

Heilind Number:SULRBM18DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCMT

Detailed Description

Introducing the RBM18DCMT, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and 36 gold-plated hairpin contacts, this connector ensures reliable power and signal transmission. Featuring a rugged construction with phosphor bronze contact material and matte tin termination plating, it offers durability in harsh environments. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industrial and commercial settings. Its threaded mounting type and wire wrap termination method provide secure and efficient installation on PCBs. With a compact form factor, measuring just 9.4mm (.37 in) in width and .61 in (15.49mm) in height, the RBM18DCMT is ideal for space-constrained applications. Whether you need a reliable connector for telecommunications, aerospace, or industrial equipment, this RoHS-compliant product delivers exceptional performance. Upgrade your connectivity solutions with the RBM18DCMT and experience enhanced reliability and durability in your systems.