RBM18DCSI

Heilind Number:SULRBM18DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCSI

Detailed Description

This high-performance PCB connector, SKU RBM18DCSI, offers unparalleled reliability and durability in connecting electronic components. Featuring a female gender with two rows for efficient connectivity, it guarantees secure and stable mounting through threaded installation. The termination method via Thru Hole ensures a robust connection, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures optimal performance even in demanding industrial environments. The Hairpin contact type with straight orientation and 36 positions allows for versatile usage. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various applications in industries such as aerospace, defense, and telecommunications. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), makes it suitable for space-constrained PCB layouts. The Matte Tin termination plating ensures longevity and corrosion resistance. This connector, falling under the category of Board to Board PCB Connectors and Card Edge Connectors, is a vital component for high-reliability electronic systems, bearing the acronym RBM18DCSI.