RBM18DCSN-S288

Heilind Number:SULRBM18DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:36
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCSN-S288

Detailed Description

Introducing the RBM18DCSN-S288, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 36 female contacts with gold plating on phosphor bronze material, it guarantees excellent conductivity and durability. The 3.96mm pitch and hairpin contact type facilitate secure connections. Designed for a wide temperature range (-65 to 125°C) and with matte tin termination plating, it ensures stability in harsh environments. Its straddle orientation and card extender termination method make it versatile for various board-to-board and card edge connections. With its compact size (15.49mm height, 9.4mm width), it's ideal for space-constrained applications. The RBM18DCSN-S288 is a top choice for reliable and high-speed data transmission in industries requiring precision and durability.