RBM18DCSS

Heilind Number:SULRBM18DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCSS

Detailed Description

Introducing the RBM18DCSS, a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. This connector features PPS and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of power and data-intensive systems. The female gender, hairpin contact type, and 36 positions make it versatile for various connectivity requirements. Its side hole mount and thru-hole termination method offer easy and secure installation. Gold-plated contacts and matte tin termination plating provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Ideal for aerospace, defense, and industrial applications, the RBM18DCSS is a reliable solution for your connectivity needs.