| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM18DCTI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBM18DCTI |
RBM18DCTI
| Heilind Number: | SULRBM18DCTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM18DCTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM18DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and gold-plated contacts, this connector ensures reliable and low-resistance connectivity. Featuring a threaded mount and thru-hole termination, it offers secure installation on PCBs. The phosphor bronze contact material provides excellent conductivity, while the hairpin contact type guarantees stable connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet powerful. With 36 positions and 2 rows, it provides ample connectivity options. Trust the RBM18DCTI for your critical electronic systems.

