RBM18DCTN

Heilind Number:SULRBM18DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCTN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCTN

Detailed Description

Introducing the RBM18DCTN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliability even in extreme conditions. Boasting a 3A amperage rating and 950VAC voltage capacity, it facilitates secure power and signal transmission. The female gender, two rows of 36 positions each, and hairpin contact type guarantee seamless integration with your PCB layout. Its straight orientation and no-mounting requirement offer flexibility in assembly. The contact plating of gold and termination plating of matte tin provide excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust the RBM18DCTN for efficient and durable board-to-board connections in your electronic designs.