RBM18DCTS

Heilind Number:SULRBM18DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCTS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCTS

Detailed Description

Introducing the RBM18DCTS, a high-performance board-to-board PCB connector perfect for demanding applications. Designed with durability and reliability in mind, this connector features PPS and Phosphor Bronze construction with Gold contact plating, ensuring excellent conductivity and resistance to corrosion. With a current rating of 3A and a voltage capacity of 950VAC, it's suitable for high-power setups. The Hairpin contact type and Thru Hole termination method guarantee secure connections, while the 36 positions and 2 rows offer ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it ideal for space-constrained designs. Trust the RBM18DCTS for seamless and robust board-to-board connections in your electronic systems.