RBM18DCTT

Heilind Number:SULRBM18DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCTT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCTT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DCTT

Detailed Description

Introducing the RBM18DCTT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 3.96mm and two rows of 36 female contacts, this connector ensures secure and efficient connectivity. Its threaded mount type and thru-hole termination method guarantee stability during operation. Constructed with PPS and phosphor bronze materials, and featuring gold contact plating, it offers excellent conductivity and durability. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The hairpin contact type and straight orientation further enhance its versatility. With a compact design measuring just 9.4mm in width and 15.49mm in height, it's ideal for space-constrained installations. Trust the RBM18DCTT for your critical connectivity needs.