RBM18DCWD

Heilind Number:SULRBM18DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCWD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCWD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCWD

Detailed Description

Introducing the RBM18DCWD, a high-performance board-to-board PCB connector ideal for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a female gender, hairpin contact type, and straight orientation, it offers seamless connectivity in tight spaces. The 36 positions across 2 rows, with a pitch of 3.96mm, allow for versatile PCB layout designs. Operating at a voltage of 950 VAC and amperage of 3A, it guarantees efficient power transmission. The termination method of Thru Hole with matte tin plating ensures easy and secure installation. With a temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industries. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. Trust the RBM18DCWD for high-reliability connectivity in your PCB designs.