RBM18DCWH

Heilind Number:SULRBM18DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCWH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCWH

Detailed Description

Introducing the RBM18DCWH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive systems. The gold-plated contacts and hairpin design guarantee optimal signal transmission, while the matte tin termination plating offers excellent solderability. With 36 positions spread across two rows, it provides ample connectivity options. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industrial settings. Its clearance hole mount type and straight orientation make installation easy and efficient. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising performance. Trust the RBM18DCWH for your critical connectivity needs.