RBM18DCWI

Heilind Number:SULRBM18DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCWI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCWI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCWI

Detailed Description

Introducing the RBM18DCWI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Gold-plated contacts provide excellent conductivity, while matte tin termination plating enhances durability. With 36 positions and a 3.96mm pitch, it enables efficient signal transmission. Operating in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of applications. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the RBM18DCWI for high-reliability performance in critical systems.