RBM18DCWT

Heilind Number:SULRBM18DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DCWT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DCWT

Detailed Description

Introducing the RBM18DCWT, a high-performance board-to-board PCB connector designed for seamless power and signal transmission. Featuring a robust construction with PPS and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for a wide range of applications. The female gender, threaded mount type, and through-hole termination method offer secure and stable installation. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With 36 positions across 2 rows and a pitch of 3.96mm, it allows for efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. The hairpin contact type and straight orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm, it offers a compact yet efficient solution for your connectivity needs. The matte tin termination plating ensures durability and longevity. Whether it's for aerospace, telecommunications, or industrial applications, the RBM18DCWT is the perfect choice for high-reliability connections.