| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM18DRAN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBM18DRAN |
RBM18DRAN
| Heilind Number: | SULRBM18DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM18DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM18DRAN, a high-performance PCB connector designed for demanding applications. With a current rating of 5A and a voltage withstand of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 36 gold-plated phosphor bronze contacts, it offers excellent conductivity and durability. The right-angle orientation and thru-hole termination make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space. Ideal for board-to-board and card edge connections, the RBM18DRAN is the perfect choice for your high-reliability applications.

