RBM18DRES

Heilind Number:SULRBM18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRES
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DRES

Detailed Description

Introducing the RBM18DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 5A and a voltage capacity of 950VAC, it provides robust power transmission. The female connector with two rows and 36 positions offers versatile connectivity options. Its side hole mount and eyelet termination method allow for secure attachment to PCBs. The gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the full bellow design enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact size of 10.95mm in height and 8.26mm in width, it is ideal for space-constrained applications. Trust the RBM18DRES for dependable and high-speed data transmission in your electronic designs.