RBM18DRFF

Heilind Number:SULRBM18DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRFF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRFF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DRFF

Detailed Description

Introducing the RBM18DRFF, a high-performance PCB connector designed for demanding applications. Featuring two rows with a total of 36 female contact positions, this connector offers reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. With a voltage rating of 950 VAC and an amperage of 5 A, it is suitable for power and signal transmission. The floating bobbin mount type allows for flexibility in installation, while the straight orientation and thru-hole termination method simplify assembly. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. Trust the RBM18DRFF for secure and efficient board-to-board connections in your projects.