RBM18DRFH

Heilind Number:SULRBM18DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRFH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRFH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DRFH

Detailed Description

Introducing the RBM18DRFH, a high-performance PCB connector designed for durability and reliability in demanding environments. Featuring PPS and Phosphor Bronze construction, this connector ensures superior conductivity and corrosion resistance. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for high-power applications. The female gender, dual-row design, and 36 positions offer versatility in connectivity. Its clearance hole mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold-plated contacts provide optimal signal transmission, while the full bellow contact type enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Measuring 10.95mm in height and 8.26mm in width, it fits compactly on the board. Trust the RBM18DRFH for dependable performance in critical systems.