| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM18DRFN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULRBM18DRFN |
RBM18DRFN
| Heilind Number: | SULRBM18DRFN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM18DRFN |
| ECAD Model: |
Specifications
Detailed Description
Introducing our high-performance PPS & Phosphor Bronze 2-row Female Connector, SKU RBM18DRFN. With an amperage of 5A and voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring Thru Hole termination, it offers secure and durable connectivity. The Gold-plated Phosphor Bronze contacts guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and 36 positions make it ideal for demanding applications. With a compact design, measuring 10.95mm in height and .325in in width, it saves space on the board. The Matte Tin termination plating enhances its longevity. Perfect for Board to Board and Card Edge connections, this connector is a dependable solution for your PCB assembly needs.

