RBM18DRFS

Heilind Number:SULRBM18DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRFS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRFS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DRFS

Detailed Description

Introducing the RBM18DRFS, a high-performance PCB connector designed for demanding applications. Featuring two rows for increased connectivity, this female connector with a side hole mount type and thru hole termination method ensures secure and stable installation. Crafted with PPS and Phosphor Bronze materials, it guarantees durability and reliability. With a contact plating of gold and an operating voltage of 950 VAC, it offers excellent conductivity and high voltage tolerance. The full bellow contact type and straight orientation further enhance its performance. With 36 positions and a tail length of 5.08 mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The matte tin termination plating ensures long-term functionality. Ideal for board-to-board and card edge connections, the RBM18DRFS is a top choice for critical electronic systems.