RBM18DRKF-S13

Heilind Number:SULRBM18DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRKF-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DRKF-S13

Detailed Description

The RBM18DRKF-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction, this connector is perfect for use in aerospace, military, and industrial environments. With a current rating of 5A and a voltage resistance of 950VAC, it ensures reliable power transmission. The 36-position, dual-row design allows for efficient signal routing, while the gold-plated phosphor bronze contacts offer excellent conductivity. The connector's floating bobbin mount and card extender termination method provide flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance in extreme conditions. With a compact size and straddle orientation, it optimizes PCB space utilization. Trust the RBM18DRKFS13 for secure and efficient board-to-board connections in critical systems.