RBM18DRKF

Heilind Number:SULRBM18DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRKF
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRKF
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DRKF

Detailed Description

Introducing the RBM18DRKF, a high-performance PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows with 36 positions, this female connector offers reliable connectivity in a compact form factor. The contact material of Phosphor Bronze with Gold plating ensures excellent signal transmission and durability, while the Full Bellow contact type and straight orientation make for easy and secure mating. Operating at a voltage of 950 VAC and with an amperage of 5A, it is suitable for power and signal transmission. Its termination method of Thru Hole with Matte Tin plating guarantees robust PCB mounting. Rated for an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Whether in aerospace, defense, or industrial applications, the RBM18DRKF is a reliable choice for board-to-board connections.