RBM18DRKI

Heilind Number:SULRBM18DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRKI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DRKI

Detailed Description

Introducing the RBM18DRKI, a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and stable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an amperage rating of 5A and a voltage capacity of 950 VAC, it is suitable for demanding electronic systems. The full bellow contact type and straight orientation provide efficient signal transmission. With 36 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained applications. The termination method of through-hole soldering with matte tin plating ensures easy and reliable installation on PCBs. Trust the RBM18DRKI for seamless and robust board-to-board connections in your mission-critical systems.