RBM18DRMD

Heilind Number:SULRBM18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DRMD

Detailed Description

Introducing the RBM18DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. The female gender, two rows, and clearance hole mount type offer versatile installation options. Utilizing wire wrap termination method and gold-plated contact material, it guarantees optimal signal transmission. The 36-position design with loop bellow contacts allows for efficient data transfer. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. With a compact form factor, measuring at just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the RBM18DRMD for secure and high-speed connectivity in your electronic systems.