RBM18DRMH

Heilind Number:SULRBM18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DRMH

Detailed Description

Introducing the RBM18DRMH, a high-performance PCB connector designed for durability and reliability in demanding applications. Crafted with precision, this connector features PPS and Phosphor Bronze construction, ensuring efficient power transmission with a low amperage of 3A. Its female gender, dual-row layout, and clearance hole mount type offer versatile connectivity options. The termination method of wire wrap guarantees secure and stable connections. With gold-plated Phosphor Bronze contacts and a loop bellow design, it ensures excellent conductivity and signal integrity. Operating at a voltage of 950VAC and with a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Boasting 36 positions and a tail length of 14.22mm, it provides ample connectivity in compact spaces. Measuring at .61 inches in height and 9.4mm in width, it offers a streamlined solution for board-to-board and card edge connections. With matte tin termination plating and compliance with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with the RBM18DRMH, the epitome of quality and efficiency in PCB connector technology.