RBM18DRMI-S288

Heilind Number:SULRBM18DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DRMI-S288

Detailed Description

The RBM18DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Phosphor Bronze materials, it offers exceptional durability and conductivity. This female connector features two rows, each with 36 positions, allowing for versatile connectivity. With a threaded mount type and card extender termination method, it ensures secure and reliable installation. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal signal transmission. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent electrical requirements. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a pitch of 3.96mm (.156 in) and tail length of 13.84mm (.545 in), it offers precise and efficient connectivity. Its matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for a variety of environments. The compact design, with dimensions of 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, allows for space-saving integration. In conclusion, the RBM18DRMI-S288 is a reliable and high-quality connector that excels in critical electronic systems.