RBM18DRMS

Heilind Number:SULRBM18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DRMS

Detailed Description

The RBM18DRMS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender with two rows and a side-hole mount type, this connector offers secure and efficient wire wrap termination. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power applications. The straight orientation and 36 positions provide versatility in circuit connections. Operating in temperatures ranging from -65 to 125°C, this connector guarantees stable performance even in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trusted for its reliability, the RBM18DRMS is the ideal choice for aerospace, defense, and industrial applications.