| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM18DRMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBM18DRMT |
RBM18DRMT
| Heilind Number: | SULRBM18DRMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM18DRMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM18DRMT, a high-performance female connector built for reliability in demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector ensures secure power transmission. Featuring two rows and 36 positions, it offers ample connectivity options. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating smoothly in a wide temperature range from -65 to 125°C, the RBM18DRMT is perfect for industrial environments. Its threaded mount type and loop bellow contact type provide stability and durability. With a sleek design measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the RBM18DRMT for seamless board-to-board and card edge connections in your PCB designs.

