RBM18DRPH

Heilind Number:SULRBM18DRPH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRPH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRPH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DRPH

Detailed Description

Introducing the RBM18DRPH, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability in demanding environments. Rated for 5A and 950VAC, it offers excellent conductivity and voltage resistance. The 36-position, 2-row design with a pitch of 3.96mm allows for efficient connectivity. Featuring Thru Hole termination and gold-plated contacts, it guarantees secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh conditions. Its straight orientation and clearance hole mount type make installation easy. With a tail length of 10.36mm and a compact size, it fits snugly on PCBs. Trust the RBM18DRPH for high-reliability performance in your electronic applications.