RBM18DRSI

Heilind Number:SULRBM18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DRSI

Detailed Description

The RBM18DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction with Gold plating, this connector ensures reliable conductivity and durability even in harsh environments. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of electronic systems. The female connector has two rows of 36 positions each, with a pitch of 3.96 mm. Its threaded mount type and through-hole termination method offer secure and stable installation. The loop bellow contact type provides excellent signal transmission. With a compact design, measuring just 9.4 mm in width and 15.49 mm in height, the RBM18DRSI is ideal for space-constrained applications. Trust in this connector for efficient and dependable connectivity in your PCB designs.