RBM18DRSN

Heilind Number:SULRBM18DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRSN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DRSN

Detailed Description

Introducing the RBM18DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of 36 female contacts, with a pitch of 3.96mm, offer ample connectivity options. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type and straight orientation enhance signal integrity. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for diverse industrial settings. Featuring a termination method of thru hole and termination plating of matte tin, it guarantees secure attachment to PCBs. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, this connector is compact yet efficient. Ideal for applications requiring high reliability and durability, the RBM18DRSN is a top choice for engineers in the aerospace, defense, and industrial sectors.