| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM18DRTN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBM18DRTN |
RBM18DRTN
| Heilind Number: | SULRBM18DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM18DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM18DRTN, a high-performance female board-to-board PCB connector designed for exceptional signal transfer in electronic devices. This connector features two rows for increased connectivity, with a contact pitch of 3.96 mm (.156 in) ensuring precise alignment. With 36 gold-plated phosphor bronze contacts and a voltage rating of 950 VAC, it guarantees reliable power transmission. The straight orientation and no mounting option make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, measuring 10.95 mm (.431 in) in height and .325 in (8.26 mm) in width, is perfect for space-constrained applications. Trust the RBM18DRTN for secure and efficient board-to-board connections in your electronic projects.

