RBM18DRTS

Heilind Number:SULRBM18DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULRBM18DRTS

Detailed Description

Introducing the RBM18DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and side hole mount type, this connector is ideal for space-constrained environments. Featuring two rows of 36 female contacts made of durable phosphor bronze with gold plating, it ensures reliable signal transmission with a maximum amperage of 5A and a voltage rating of 950VAC. The full bellow contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh conditions. Boasting a connector height of 10.95mm and a width of 8.26mm, it offers easy installation and compatibility with various PCB designs. Trust the RBM18DRTS for your connectivity needs in aerospace, defense, and industrial applications.