RBM18DSAH

Heilind Number:SULRBM18DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DSAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DSAH
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DSAH

Detailed Description

Introducing the RBM18DSAH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring two rows of female contacts made of durable phosphor bronze with gold plating, this connector ensures efficient conductivity and longevity. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for various industrial applications. The right-angle orientation and clearance hole mount type offer flexibility in installation. With a contact type of full bellow and operating temperature range of -65 to 125°C, this connector guarantees stable performance even in harsh environments. With 36 positions and a tail length of 6.85mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. This connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your PCB designs with the RBM18DSAH for seamless connectivity and superior performance.