| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBM18DSAI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 36 |
| SKU: | SULRBM18DSAI |
RBM18DSAI
| Heilind Number: | SULRBM18DSAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBM18DSAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBM18DSAI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and phosphor bronze construction, this female connector ensures reliable signal transmission with an amperage rating of 5A and a voltage capacity of 950VAC. With two rows of 36 gold-plated contacts in a full bellow configuration, it guarantees secure and efficient mating. Its threaded mounting and thru-hole termination method offer easy and durable installation, while the right-angle orientation and compact dimensions make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Trust the RBM18DSAI for superior performance in your connectivity needs.

