RBM18DSEI-S243

Heilind Number:SULRBM18DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DSEI-S243
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:18
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:18
SKU:SULRBM18DSEI-S243

Detailed Description

Introducing the RBM18DSEI-S243, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gendered connector, with a single row of 18 positions, is perfect for power and signal transmission. Its threaded mount type and eyelet termination method offer secure and stable installation. Gold-plated contacts on a full bellow design guarantee low contact resistance and long-term durability. Operating at a voltage of 950 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Measuring at 10.95mm in height and 8.26mm in width, it fits compactly on PCBs. The matte tin termination plating provides excellent solderability. Trust the RBM18DSEI-S243 for seamless and efficient board-to-board connections in your projects.