RBM18DSEI

Heilind Number:SULRBM18DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DSEI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DSEI
Amperage:5 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DSEI

Detailed Description

The RBM18DSEI is a high-performance PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable connectivity. The termination method using eyelets and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Its full bellow contact type and straight orientation make it suitable for various board-to-board connections. With 36 positions and a pitch of 3.96mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is highly resilient. Its compact design with a height of 10.95mm and width of 8.26mm saves space on the PCB. Ideal for high-reliability applications, the RBM18DSEI is a top choice in the realm of PCB connectors.