RBM18DSUI

Heilind Number:SULRBM18DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DSUI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DSUI
Amperage:5 A
Gender:Female
Number of Contacts:18
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:18
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DSUI

Detailed Description

Introducing the PPS & Phosphor Bronze Female Connector, SKU RBM18DSUI, designed for high-performance board-to-board PCB connectivity. With a contact rating of 5A and voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring a single row with 18 positions, it offers efficient signal transfer. The threaded mount type and thru-hole termination method guarantee secure PCB attachment. Its phosphor bronze contacts with gold plating provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The full bellow contact type and straight orientation further enhance its functionality. With a compact size of 10.95mm in height and 8.26mm in width, it saves space on the PCB while offering a tail length of 5.33mm for easy soldering. Matte tin termination plating ensures durability. This connector is ideal for applications demanding high reliability and performance, such as aerospace, defense, and industrial electronics. Upgrade your connectivity with the RBM18DSUI for seamless PCB integration.