RBM18DTKD-S288

Heilind Number:SULRBM18DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DTKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DTKD-S288

Detailed Description

Introducing the RBM18DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 36 female contacts made of durable phosphor bronze and plated with gold for excellent conductivity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it ensures reliable power and signal transmission. The unique loop bellow contact type and straddle orientation offer secure connections in tight spaces. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its clearance hole mount type and card extender termination method make installation a breeze. With a compact size of 9.4mm in width, .37in in height, and .175in tail length, the RBM18DTKD-S288 is perfect for space-constrained designs. Trust in its matte tin termination plating for long-lasting performance. Upgrade your connectivity solutions with this top-of-the-line connector.