RBM18DTMH

Heilind Number:SULRBM18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM18DTMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM18DTMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM18DTMH

Detailed Description

Introducing the RBM18DTMH, a high-performance connector designed for precision board-to-board and card edge connections. With a sleek form factor and durable construction, this connector ensures seamless data transmission in a variety of electronic applications. Engineered with PPS and Phosphor Bronze materials, it guarantees optimal conductivity and signal integrity. The 36-position, dual-row design offers ample connectivity options, while the loop bellow contact type and gold plating deliver reliable performance. Featuring a clearance hole mount and through-hole termination method, installation is quick and hassle-free. With a voltage rating of 950 VAC and operating temperature range of -65 to 125°C, this connector is suitable for even the most demanding environments. Trust in the RBM18DTMH for efficient and secure interconnectivity in your electronic systems.