RBM22DCCN

Heilind Number:SULRBM22DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM22DCCN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM22DCCN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULRBM22DCCN

Detailed Description

The RBM22DCCN is a high-performance PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows of 44 female contacts, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing optimal conductivity and durability. The hairpin contact type and right-angle orientation make it suitable for space-constrained layouts. With a pitch of 3.96mm and a tail length of 6.35mm, it facilitates easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures secure solder connections. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your high-reliability applications.