RBM22DRAH

Heilind Number:SULRBM22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM22DRAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM22DRAH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULRBM22DRAH

Detailed Description

Introducing the RBM22DRAH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows of 44 contacts, each made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm (.156in) and a clearance hole mount type, it offers easy installation on PCBs. The full bellow contact type and right-angle orientation provide efficient space utilization. Operating at voltages up to 950VAC and amperages of 5A, it is suitable for various power and signal applications. With a wide operating temperature range from -65 to 125°C, this connector guarantees performance in extreme conditions. Its matte tin termination plating enhances durability. Measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, it is compact yet robust. Certified for quality and reliability, the RBM22DRAH is the perfect solution for aerospace, defense, and industrial applications requiring secure board-to-board connections.