RBM22DSEI

Heilind Number:SULRBM22DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM22DSEI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM22DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULRBM22DSEI

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBM22DSEI. Designed for high-performance applications, this connector features a female gender with two rows, ensuring secure and reliable connections. With a threaded mount type and eyelet termination method, installation is easy and efficient. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at 950 VAC and 5A, it meets stringent voltage and amperage requirements. The full bellow contact type and straight orientation further enhance its functionality. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options. Suitable for use in a wide range of industries, this connector has a tail length of 5.72mm and can withstand temperatures ranging from -65 to 125°C. Its compact design, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained applications. The termination plating with matte tin ensures durability and longevity. This connector belongs to the hi-rel category, meeting the highest standards of reliability and performance. Upgrade your PCB connections with the RBM22DSEI for seamless and efficient operation.