RBM22DSUS

Heilind Number:SULRBM22DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBM22DSUS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBM22DSUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULRBM22DSUS

Detailed Description

Introducing the RBM22DSUS, a high-performance 22-position female connector designed for robust board-to-board and card edge connectivity. Crafted with precision, this connector features a pitch of 3.96mm (.156 in) and a straight orientation, perfect for streamlined installations. Its side hole mount type and thru-hole termination method ensure secure attachment, while the full bellow contact type, made of gold-plated phosphor bronze, guarantees efficient signal transmission with a maximum amperage of 5A and a voltage rating of 950VAC. With an operating temperature range of -65 to 125°C, this connector is suitable for even the most demanding environments. Its compact dimensions, measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, make it ideal for space-constrained applications. Trust in the RBM22DSUS for reliable and durable connectivity in your electronic designs.